Fibox 7025810 PCTQ3 Wall-Mount Enclosure 244x164x90mm PC RAL 7035

Image Representative of Range

Fibox 7025810 PCTQ3 Wall-Mount Enclosure 244x164x90mm PC RAL 7035

MPN
7025810
Brand
Fibox
EAN-13
6418074099266
Order Code
03-3322
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fibox wall-mount enclosure PCTQ3 162409 is a polycarbonate fitting bracket measuring 244 x 164 x 90 mm in grey-white RAL 7035. It is typically used to protect electrical equipment in industrial and outdoor applications. This durable enclosure is ideal for securing sensitive components exposed to environmental elements.
Type Wall-mount enclosure
Material Polycarbonate (PC)
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 244 x 164 x 90 mm
Enclosure Height 90mm
Enclosure Length 244mm
Enclosure Width 164mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot