Fibox 7025750 PCTQ3 Fitting Bracket 360x160x101 Polycarbonate Grey-White

Image Representative of Range

Fibox 7025750 PCTQ3 Fitting Bracket 360x160x101 Polycarbonate Grey-White

MPN
7025750
Brand
Fibox
EAN-13
6418074099327
Order Code
03-3321
Country of Origin
Finland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £108.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 05/08/2026

The Fibox PCTQ3 163610 is a polycarbonate fitting bracket that measures 360 x 160 x 101 mm, and comes in a grey-white colour that aligns with RAL 7035 standards. Manufactured by Fibox, this bracket offers durability and weather resistance, ideal for securing components in industrial and electrical applications. Suitable for use in environments demanding robust support, it is available as a single unit under part number 7025750.
Type Fitting bracket
Material Polycarbonate (PC)
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 360 x 160 x 101 mm
Enclosure Height 101mm
Enclosure Length 360mm
Enclosure Width 160mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot