Fibox 7022721 PCT 12x16x09cm Enclosure, PC Clear transparent cover

MPN
PCT 121609 enclosure
Brand
Fibox
EAN-13
6418074003782
Order Code
30-0821
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £29.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

This Fibox 7022721 PCT 12x16x09cm Enclosure is made of polycarbonate. The base is supplied complete with a cover, stainless steel screws and PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total insulation.


  • Clear transparent cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 120 x 160 x 90mm
  • Ingress protection: IP66
  • PUR gasket
  • Stainless steel screws
  • IP66/67
  • IK08
  • UV resistant
  • Strong
  • Polycarbonate
  • Secure stainless steel screw fixing
  • Transparent Cover
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Euro Sizes



Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 90mm
Enclosure Width 160mm
Enclosure Height 120mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR gasket

Reviews

Be the first to submit a review

Trustpilot