Fibox 6314584 MIN 8 Mounting Rail for MNX 80mm DIN 15/35 Rail Compatible

MPN
6314584
Brand
Fibox
EAN-13
6418074058188
Order Code
03-3317
Country of Origin
Finland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 5 availableBack-order availability date - 14/11/2026

Fibox 6314584 MIN 8 is a mounting rail made from galvanised steel, designed for MNX enclosures. This DIN rail measures 15x80 mm, ideal for secure and efficient component installation. Commonly used in cabinets and case accessories, it provides robust support for industrial and electrical applications.
Type DIN rail
Dim (L x W x H) 80 x 15 x 5.3 mm
For Use With MNX 95
Height 5.3mm
Length 80mm
Material Steel plate
Material (details) Galvanised steel.
Material properties zinc plated
Misc Attribute MIN 8
Width 15mm

Reviews

Be the first to submit a review

Trustpilot