Fibox 6016926 PCM Enclosure PC Grey-White IP 66/IP 67 Shock-Resistant

MPN
6016926
Brand
Fibox
EAN-13
6418074038319
Order Code
03-3313
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £43.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Fibox PCM 200/75 T universal enclosure is made from durable polycarbonate in a grey-white (RAL 7035) finish. This versatile enclosure, measuring 255x180x75mm, features a transparent cover, making it suitable for housing electronic components. It is typically used in applications requiring protection for electrical systems, such as cabinets and plastic wall cases.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 255mm
Enclosure Height 75mm
Enclosure Width 180mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 255 x 180 x 75 mm
IP Rating IP66
Misc Attribute 1 Cover, clear
Misc Attribute 2 PCM 200/75 T
Predefined attributes (long page) 3 x M25/M16 + 2 x M32/M20
Predefined attributes (short page) 3 x M32/M20

Reviews

Be the first to submit a review

Trustpilot