Fibox 6016923 PCM 175/150 Universal Enclosure PC Grey IP66/67 UV-Stable

MPN
6016923
Brand
Fibox
EAN-13
6418074052285
Order Code
03-3312
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Fibox PCM 175/150 T is a universal enclosure made from polycarbonate, coloured in light grey (RAL 7035). It measures 180x180x150mm, featuring a transparent cover, suitable for housing components and used in plastic wall cases. This enclosure is typically used in various electrical and electronic applications for protecting, storing, and mounting components securely.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 180mm
Enclosure Height 150mm
Enclosure Width 180mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 180 x 180 x 150 mm
IP Rating IP66
Misc Attribute 1 PCM 175/150 T
Misc Attribute 2 Cover, clear
Predefined attributes (long page) 3 x M32/M20
Predefined attributes (short page) 3 x M25/M16

Reviews

Be the first to submit a review

Trustpilot