Fibox 6016917 PCM Universal Enclosure PC IP66/IP67 Grey-White RAL7035

MPN
6016917
Brand
Fibox
EAN-13
6418074052247
Order Code
03-3310
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Fibox PCM 150/150 T is a universal enclosure made from polycarbonate and comes in a grey-white RAL 7035 colour. This enclosure, with dimensions of 180x130x150 mm and a transparent cover, is ideal for housing electronic components and used in various industrial applications. It is a durable and reliable plastic wall case suitable for protecting sensitive equipment.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 180mm
Enclosure Height 150mm
Enclosure Width 130mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 180 x 130 x 150 mm
IP Rating IP66
Misc Attribute 1 PCM 150/150 T
Misc Attribute 2 Cover, clear
Predefined attributes (long page) 3x M25/M16
Predefined attributes (short page) 2x M32/M20

Reviews

Be the first to submit a review

Trustpilot