Fibox 6016916 PCM Enclosure Polycarbonate RAL 7035 IP66/IP67 UV-Stabilised

MPN
6016916
Brand
Fibox
EAN-13
6418074038272
Order Code
03-3309
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fibox PCM 150/125 T is a versatile polycarbonate universal enclosure with a grey-white finish (RAL 7035) and dimensions of 180x130x125mm. This enclosure features a clear cover, ideal for protecting electronic components while allowing visibility. It is typically used in indoor and outdoor settings for safeguarding sensitive electronics and electrical systems from environmental damage.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 180mm
Enclosure Height 125mm
Enclosure Width 130mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 180 x 130 x 125 mm
IP Rating IP66
Misc Attribute 1 PCM 150/125 T
Misc Attribute 2 Cover, clear
Predefined attributes (long page) 3x M25/M16
Predefined attributes (short page) 2x M32/M20

Reviews

Be the first to submit a review

Trustpilot