Fibox 6016915 PCM Universal Enclosure Polycarbonate IP66/IP67 Grey

MPN
6016915
Brand
Fibox
EAN-13
6418074038265
Order Code
03-3308
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Fibox PCM 150/100 T universal enclosure is made from durable polycarbonate and comes in a light grey colour (RAL 7035). It features a transparent cover and measures 180x130x100 mm, suitable for protecting electrical components. This enclosure is commonly used in electronics applications requiring secure and weather-resistant housing.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 180mm
Enclosure Height 100mm
Enclosure Width 130mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 180 x 130 x 100 mm
IP Rating IP66
Misc Attribute 1 PCM 150/100 T
Misc Attribute 2 Cover, clear
Predefined attributes (long page) 3 x M25/M16
Predefined attributes (short page) 2 x M32/M20

Reviews

Be the first to submit a review

Trustpilot