Fibox 6016908 PCM Enclosure Polycarbonate IP66/IP67 RAL 7035 1pc

MPN
6016908
Brand
Fibox
EAN-13
6418074038210
Order Code
03-3306
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Fibox PCM 125/75 T is a universal enclosure made of polycarbonate with a grey-white finish (RAL 7035). Measuring 130x130x75 mm, it features a transparent cover, making it ideal for protecting electronic components in environments requiring visibility and durability. Typically used in industrial and electronic applications, it serves as a reliable protective housing for sensitive equipment.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 130mm
Enclosure Height 75mm
Enclosure Width 130mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 130 x 130 x 75 mm
IP Rating IP66
Misc Attribute 1 Cover, clear
Misc Attribute 2 PCM 125/75 T
Predefined attributes (long page) 2 x M32/M20
Predefined attributes (short page) 2 x M25/M16

Reviews

Be the first to submit a review

Trustpilot