Fibox 6015927 PCM Enclosure Polycarbonate IP66/IP67 Grey-White 1pc

MPN
6015927
Brand
Fibox
EAN-13
6418074038401
Order Code
03-3293
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fibox PCM 200/125 XT is a universal enclosure made from polycarbonate, designed for robust protection. It measures 255x180x100 mm and features a light grey colour with a transparent cover. This enclosure is ideal for housing components in industrial and outdoor environments.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 255mm
Enclosure Height 100mm
Enclosure Width 180mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 255 x 180 x 100 mm
IP Rating IP66
Misc Attribute 1 PCM 200/125 XT
Misc Attribute 2 Cover, clear
Predefined attributes (long page) 3 x M25/M16 + 2 x M32/M20
Predefined attributes (short page) 3 x M32/M20

Reviews

Be the first to submit a review

Trustpilot