Fibox 6015327 PCM Enclosure Polycarbonate Grey-White IP66/IP67 Shock-Resistant

MPN
6015327
Brand
Fibox
EAN-13
6418074038364
Order Code
03-3292
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fibox PCM 200/125 XG is a universal enclosure made from durable polycarbonate with a light grey finish, measuring 200x180x125mm. Designed for components and cabinets, it provides robust protection for electrical and electronic assemblies. Typical applications include use as a plastic wall case in industrial or commercial environments.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 255mm
Enclosure Height 125mm
Enclosure Width 180mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 255 x 180 x 125 mm
IP Rating IP66
Misc Attribute 1 PCM 200/125 XG
Misc Attribute 2 Cover, grey
Predefined attributes (long page) 3 x M25/M16 + 2 x M32/M20
Predefined attributes (short page) 3 x M32/M20

Reviews

Be the first to submit a review

Trustpilot