Fibox 6012914 MNX Universal Enclosure PC IP66/IP67 Grey-White RAL 7035

MPN
6012914
Brand
Fibox
EAN-13
6418074022387
Order Code
03-3291
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Fibox PC 150/50 LT universal enclosure is a durable polycarbonate case in a grey-white RAL 7035 colour, measuring 180x130x50mm with a clear cover. It is ideal for protecting electrical components, and its robust design makes it suitable for challenging environments. Typical applications include housing delicate electronics or components in industrial or outdoor settings.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 180mm
Enclosure Height 50mm
Enclosure Width 130mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 180 x 130 x 50 mm
IP Rating IP66
Misc Attribute 1 Cover, clear
Misc Attribute 2 PC 150/50 LT

Reviews

Be the first to submit a review

Trustpilot