Fibox 6012902 MNX Universal Enclosure Polycarbonate Grey-White IP66/IP67

Image Representative of Range

Fibox 6012902 MNX Universal Enclosure Polycarbonate Grey-White IP66/IP67

MPN
6012902
Brand
Fibox
EAN-13
6418074052391
Order Code
03-3289
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.07
10+ £14.01
50+ £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

The Fibox PC 100/50 LT is a universal enclosure made from durable polycarbonate with a light grey finish (RAL 7035). Measuring 130x80x50 mm, it is ideal for protecting electronic components and assemblies. Commonly used in various commercial and industrial applications, this enclosure provides a robust housing solution.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 130mm
Enclosure Height 50mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 130 x 80 x 50 mm
IP Rating IP66
Misc Attribute 1 Cover, clear
Misc Attribute 2 PC 100/50 LT

Reviews

Be the first to submit a review

Trustpilot