Fibox 6012901 MNX Enclosure Polycarbonate Grey-white IP66/IP67 1pc

Image Representative of Range

Fibox 6012901 MNX Enclosure Polycarbonate Grey-white IP66/IP67 1pc

MPN
6012901
Brand
Fibox
EAN-13
6418074022257
Order Code
03-3288
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The universal enclosure by Fibox, model PC 100/35 LT, is crafted from polycarbonate and comes in grey-white (RAL 7035). Measuring 130x80x35mm, it is designed to protect electronic components in various settings. This robust casing is ideal for use in both industrial and domestic environments.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 130mm
Enclosure Height 35mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 130 x 80 x 35 mm
IP Rating IP66
Misc Attribute 1 Cover, clear
Misc Attribute 2 PC 100/35 LT

Reviews

Be the first to submit a review

Trustpilot