Fibox 6012302 MNX Enclosure Polycarbonate IP66/IP67 Grey-White RAL 7035

MPN
6012302
Brand
Fibox
EAN-13
6418074024596
Order Code
03-3286
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Fibox PC 100/50 LG is a universal enclosure made from polycarbonate in a grey-white RAL 7035 colour. Measuring 130x80x50 mm, this durable case is suitable for housing electronic components. It is typically used for protecting devices in various environments.
Type Universal enclosure
Material Case: Polycarbonate
Enclosure Length 130mm
Enclosure Height 50mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 130 x 80 x 50 mm
IP Rating IP66
Misc Attribute 1 PC 100/50 LG
Misc Attribute 2 Cover, grey

Reviews

Be the first to submit a review

Trustpilot