Fibox 5814025 TEMPO Wall-mount Enclosure ABS 201x163x98 Grey-White

MPN
5814025
Brand
Fibox
EAN-13
6418074062673
Order Code
03-3283
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Fibox TAM 201610 is a wall-mount enclosure made from acrylonitrile butadiene styrene in grey-white (RAL 7035). Measuring 201 x 163 x 98 mm, it provides secure housing for electronic components. Ideal for protecting equipment in industrial and commercial settings.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 201 x 163 x 98 mm
Enclosure Height 98mm
Enclosure Length 201mm
Enclosure Width 163mm
IP Rating IP65
Knockouts 8 x M32/M20, 4 x M20, 4 x M12
Material (details) ABS (halogen free)
Standards IEC 695-2-1 compliant

Reviews

Be the first to submit a review

Trustpilot