Fibox 5814024 TAM Wall-Mount Enclosure 187x122x90mm Grey-white RAL7035

Image Representative of Range

Fibox 5814024 TAM Wall-Mount Enclosure 187x122x90mm Grey-white RAL7035

MPN
5814024
Brand
Fibox
EAN-13
6418074062666
Order Code
03-3282
Country of Origin
Finland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Fibox TAM 191209 is a wall-mount enclosure made of acrylonitrile butadiene styrene, featuring a durable grey-white (RAL 7035) finish. Measuring 187 x 122 x 90 mm, it is ideal for protecting electrical components in indoor settings. This enclosure is commonly used in industrial and commercial environments for secure and organised equipment housing.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 187 x 122 x 90 mm
Enclosure Height 90mm
Enclosure Length 187mm
Enclosure Width 122mm
IP Rating IP65
Knockouts 4 x M32/M25, 4 x M25/M20, 8 x M16, 4 x M12
Material (details) ABS (halogen free)
Standards IEC 695-2-1 compliant

Reviews

Be the first to submit a review

Trustpilot