Fibox 5814022 TAM Enclosure 130x95x65mm ABS Grey-White RAL 7035

MPN
5814022
Brand
Fibox
EAN-13
6418074011442
Order Code
03-3280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Fibox TAM 131007 wall-mount enclosure is made from acrylonitrile butadiene styrene and comes in grey-white (RAL 7035). It measures 130 x 95 x 65 mm, making it suitable for housing electrical components and providing protection in industrial settings. Typical applications include use in plastic wall cases and various electronics housing needs.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 130 x 95 x 65 mm
Enclosure Height 65mm
Enclosure Length 130mm
Enclosure Width 95mm
IP Rating IP65
Knockouts 10 x M20/M16
Material (details) ABS (halogen free)
Standards IEC 695-2-1 compliant

Reviews

Be the first to submit a review

Trustpilot