Fibox 5814001 TA Wall-mount Enclosure Grey-white 201x163x98 mm

MPN
5814001
Brand
Fibox
EAN-13
6418074060730
Order Code
03-3276
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Fibox TA 201610 is a wall-mount enclosure made from acrylonitrile butadiene styrene, measuring 201 x 163 x 98 mm. It comes in a grey-white shade (RAL 7035) and features a durable design perfect for protecting electrical components. Typical applications include use as a plastic wall case for organising and safeguarding electronic and electrical installations.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 201 x 163 x 98 mm
Enclosure Height 98mm
Enclosure Length 201mm
Enclosure Width 163mm
IP Rating IP65
Material (details) ABS (halogen free)
Standards IEC 695-2-1 compliant

Reviews

Be the first to submit a review

Trustpilot