Fibox 5518030 DR 316 Rail for TEMPO 316mm Durable and Precise

MPN
5518030
Brand
Fibox
EAN-13
6418074061195
Order Code
03-3275
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.04
10+ £4.63
50+ £4.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Fibox 5518030 DR 316 Mounting Rail is made of galvanised steel and measures 35 x 316 mm. It is typically used as a DIN rail for securing components within enclosures or cabinets. This product is especially suited for use in electrical and electronic case accessories.
Type DIN rail
Dim (L x W x H) 316 x 35 x 7.5 mm
For Use With TA342912(T)
Height 7.5mm
Length 316mm
Material Steel plate
Material (details) Galvanised steel.
Material properties zinc plated
Misc Attribute DR 316
Width 35mm

Reviews

Be the first to submit a review

Trustpilot