Fibox 5518024 TEMPO Mounting Plate 210x160mm Galvanised Steel 1.5mm

MPN
5518024
Brand
Fibox
EAN-13
6418074061133
Order Code
11-8603
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.99
10+ £6.32
50+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Fibox MP 2419 Mounting Plate is made from galvanised steel with dimensions of 210 mm x 160 mm. This robust and durable plate is typically used as an enclosure accessory for securing components in electrical cabinets. Its galvanised finish ensures resistance to corrosion, making it suitable for various industrial applications.
Type Mounting plate
Dim (L x W) 210 mm x 160 mm
Factory colour Galvanized
For Use With TA241911(T)
Length 210mm
Material Steel plate
Material (details) Galvanised steel (1.5 mm)
Misc Attribute MP 2419
Width 160mm

Reviews

Be the first to submit a review

Trustpilot