Fibox 5514083 MNX Mounting Rail 150mm for DIN 15/35 Terminal/Device Installation

MPN
5514083
Brand
Fibox
EAN-13
6418074033208
Order Code
03-3271
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.19
10+ £3.85
50+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Fibox 5514083 MIV 15 mounting rail is a galvanised steel DIN rail designed for use with MNX 150 mm enclosures. It serves as a durable and reliable component for securing electrical and electronic components within case accessories or cabinets. Typical applications include mounting a variety of components in industrial or commercial electrical installations.
Type DIN rail
Dim (L x W x H) 150 x 35 x 7.5 mm
Height 7.5mm
Length 150mm
Material Steel plate
Material (details) Galvanised steel.
Material properties zinc plated
Misc Attribute MIV 15
Width 35mm

Reviews

Be the first to submit a review

Trustpilot