Fibox 5514078 MIV 150 Mounting Plate 148x98mm Steel Light Grey 1 piece

Image Representative of Range

Fibox 5514078 MIV 150 Mounting Plate 148x98mm Steel Light Grey 1 piece

MPN
5514078
Brand
Fibox
EAN-13
6418074039507
Order Code
11-8600
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Fibox MIV 150 Mounting Plate is a light grey steel plate, measuring 148 mm x 98 mm. It is an enclosure accessory ideal for use in cabinets and plastic wall cases. Designed for versatile mounting applications, it enhances the organisation and security of electrical components.
Type Mounting plate
Dim (L x W) 148 mm x 98 mm
Factory colour Light grey
For Use With Order no. 52 76 66 Order no. 52 76 79 Order no. 52 77 44 Order no. 52 77 56
Length 148mm
Material Steel plate
Material (details) Steel
Misc Attribute 1 Mounting plate
Misc Attribute 2 MIV 150
Width 98mm

Reviews

Be the first to submit a review

Trustpilot