Fibox 5514076 MIV 100 Mounting Plate Steel 98x48mm Light Grey 1 piece

Image Representative of Range

Fibox 5514076 MIV 100 Mounting Plate Steel 98x48mm Light Grey 1 piece

MPN
5514076
Brand
Fibox
EAN-13
6418074039484
Order Code
11-8598
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.73
10+ £1.55
50+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Fibox's MIV 100 mounting plate is a steel plate, measuring 98 mm by 48 mm, finished in light grey. It is typically used as an enclosure accessory in cabinets and plastic wall cases. Ideal for secure mounting of components, this product is suited for various industrial and commercial applications.
Type Mounting plate
Dim (L x W) 98 mm x 48 mm
Factory colour Light grey
For Use With Order no. 52 76 14 Order no. 52 76 26 Order no. 52 76 91 Order no. 52 77 05
Length 98mm
Material Steel plate
Material (details) Steel
Misc Attribute 1 Mounting plate
Misc Attribute 2 MIV 100
Width 48mm

Reviews

Be the first to submit a review

Trustpilot