Fibox 5330064 PC 56x28x13cm T Enclosure, PC Transparent cover

MPN
PC 5628 13 T enclosure
Brand
Fibox
EAN-13
6418074005595
Order Code
30-0731
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £96.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

Fibox PC 5628 13 T Enclosure is made of polycarbonate. The lower part is supplied complete with a cover, polyamide cover screws and PUR seal, which can be secured to a mounting plate.

The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's protective insulation.


  • Transparent cover
  • Electrical insulation: Protective insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 560 x 280 x 130mm
  • Ingress protection: IP66
  • PUR seal
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 130mm
Enclosure Width 280mm
Enclosure Height 560mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR seal

Reviews

Be the first to submit a review

Trustpilot