Fibox 5330063 PC 38x28x13cm T Enclosure, PC Transparent cover

MPN
PC 3828 13 T enclosure
Brand
Fibox
EAN-13
6418074005557
Order Code
30-0723
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £69.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

5330063 PC 38x28x13cm T Enclosure is made of polycarbonate. This box base is supplied with polyamide screws and PUR gasket which can be secured to a mounting plate

The enclosure has a light grey finish and transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total insulation.


  • Transparent cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 330 x 280 x 130mm
  • Ingress protection: IP66
  • PUR gasket
  • Polyamide screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 130mm
Enclosure Width 280mm
Enclosure Height 380mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimensions 330 x 280 x 130mm
External Features Transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR gasket

Reviews

Be the first to submit a review

Trustpilot