Fibox 4901904 PW 403409 T Window Clear PC UV-Resistant IP66 IK09

MPN
4901904
Brand
Fibox
EAN-13
6418074320476
Order Code
03-3268
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £88.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Fibox offers the PW 403409 T window cover made of UV-resistant polycarbonate, measuring 88 x 346 x 394 mm. This grey accessory is part of their enclosure accessories and features a clear, double-sided ward for enhanced protection. It is typically used in settings requiring durable, weather-resistant viewing windows for electronic enclosures.
Type Window
Dim (L x W x H) 88 x 346 x 394 mm
Factory colour Grey
Height 394mm
Length 88mm
Material Polycarbonate (PC)
Misc Attribute PW 403409 T
Width 346mm

Reviews

Be the first to submit a review

Trustpilot