Fibox 4512298 L 43 II Window 331x277 mm Folding piece 1 piece

MPN
4512298
Brand
Fibox
EAN-13
6418074035110
Order Code
11-8596
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £82.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Fibox L 43 II Window is a polycarbonate folding accessory measuring 331 mm by 277 mm, ideal for enclosure applications. Produced by Fibox, it offers transparency and durability, making it suitable for harsh environments. This product is commonly used to protect and provide visibility for electronic or electrical components in industrial settings.
Type Window
Dim (L x W) 331 mm x 277 mm
IP Rating IP65
Length 331mm
Material Polycarbonate (PC)
Misc Attribute L 43 II
TE 26
Width 277mm

Reviews

Be the first to submit a review

Trustpilot