Fibox 3770648 EKV 22 DIN Rail Steel Plate 235mm No Holes 1 piece

Image Representative of Range

Fibox 3770648 EKV 22 DIN Rail Steel Plate 235mm No Holes 1 piece

MPN
3770648
Brand
Fibox
EAN-13
6418074031976
Order Code
11-8594
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.50
10+ £3.19
50+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Fibox EKV 22 steel mounting plate measuring 235 mm, is designed specifically for DIN rail applications. This enclosure accessory is ideal for securing electrical components without the need for drilled holes. Typically used in industrial and commercial settings, it facilitates organisation and installation within electrical cabinets or control panels.
Type DIN rail
Dim (L x W) 235 mm x 35 mm
Length 235mm
Material Steel plate
Misc Attribute EKV 22
Width 35mm

Reviews

Be the first to submit a review

Trustpilot