Fibox 3770647 TEMPO Mounting Rail 160 mm Aluminium Versatile

MPN
3770647
Brand
Fibox
EAN-13
6418074031969
Order Code
03-3266
Country of Origin
Finland
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Fibox EKV 12 Mounting Rail is designed for TEMPO enclosures, measuring 35 x 160 mm. Made from galvanised steel, it is robust and corrosion-resistant, ideal for securing components in electrical cabinets. Typical applications include use as DIN rails in case accessories and enclosure setups.
Type DIN rail
Dim (L x W x H) 160 x 35 x 7.5 mm
For Use With TA241911(T)
Height 7.5mm
Length 160mm
Material Steel plate
Material (details) Galvanised steel.
Material properties zinc plated
Misc Attribute EKV 12
Width 35mm

Reviews

Be the first to submit a review

Trustpilot