Fibox 3730775 L 12 II Window Cover Clear piece Hinge 248x128mm 1 piece

MPN
3730775
Brand
Fibox
EAN-13
6418074036841
Order Code
11-8592
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Fibox L 12 II Window Cover with hinge, featuring a polycarbonate construction that measures 248 mm x 128 mm. This clear window cover is often used as an accessory for enclosures, providing visibility and protection for internal components. It is ideal for applications requiring durable, impact-resistant, and transparent covers.
Type Window
Dim (L x W) 248 mm x 128 mm
Factory colour Clear
For Use With 12 modules
Length 248mm
Material Polycarbonate (PC)
Misc Attribute L 12 II
Width 128mm

Reviews

Be the first to submit a review

Trustpilot