FIAP 3210 LIGHT ACTIVE SET Pond Lighting 3-Piece LED Dark Blue

Image Representative of Range

FIAP 3210 LIGHT ACTIVE SET Pond Lighting 3-Piece LED Dark Blue

MPN
3210
Brand
FIAP
EAN-13
4260063160516
Order Code
11-8591
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £37.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The FIAP 3210 Pond Lighting 3-piece Set is manufactured by FIAP and features LED lights in a monochrome dark blue. It is designed for use as pond or pool lighting, providing a visually striking and energy-efficient illumination. Ideal for enhancing the aesthetic appeal of outdoor water features.
Type Pond lighting
Base Built-in LED
Bulb Type LED (monochrome)
Colour Dark blue
Diameter 58mm
Dimensions (Ø x H) 58 mm x 80 mm
Feed length 10m
Height 80mm
IP Rating IP44
Light features Suitable for underwater use
Material Plastic
Number of bulbs 36
Operating Voltage 230V
Power 5W

Reviews

Be the first to submit a review

Trustpilot