FIAP 3020 Fountain Active Floating Water Feature with 48 White LEDs

Image Representative of Range

FIAP 3020 Fountain Active Floating Water Feature with 48 White LEDs

MPN
3020
Brand
FIAP
EAN-13
4260063162503
Order Code
11-8590
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FIAP 3020 Fountain Active Floating Waterfeature, manufactured by FIAP, is a pond pump capable of operating at a flow rate of 2500 litres per hour. It comes with built-in illumination, enhancing the aesthetic appeal of garden ponds or small water bodies. Typical applications include outdoor decorative displays where a combination of water circulation and lighting is desired.
Type Floating waterfeature
Bulb Type LED (monochrome)
Cable Length 10.00m
Dimensions (W x H) 350 mm x 190 mm
Fountain pump features incl. illumination
Height 190mm
Immersion depth 45cm
IP Rating IP44
Max. delivery head 1.2m
Max. feed rate 2500 l/h
Power (lighting) 14.4W
Spout height 2m
Weight 2.3kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot