FIAP 3010 Mystic Mist Maker: Floating Pond Fogger with LED Lighting

Image Representative of Range

FIAP 3010 Mystic Mist Maker: Floating Pond Fogger with LED Lighting

MPN
3010
Brand
FIAP
EAN-13
4260063160509
Order Code
11-8589
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The FIAP 3010 Mystic Active Mist maker is a pond accessory designed by FIAP for creating mist effects. It is known for its innovative mist generation features, enhancing the aesthetic appeal of garden ponds. This product is typically used to create mystical atmospheres in outdoor water features.
Type Mist maker
Cable Length 10m
Colour Black
Diameter 180mm
Dimensions (Ø x H) 180 mm x 65 mm
Flow Rate 1.3 l/h
Height 65mm
IP Rating IP68
Operating Voltage 230 V/50 Hz
Power Consumption 11W

Reviews

Be the first to submit a review

Trustpilot