FIAP 2995 DigiSolar Active Solar Powered Pool Thermometer, Digital Display

MPN
2995
Brand
FIAP
EAN-13
4260063168758
Order Code
09-1475
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The FIAP 2995 DigiSolar Active is a solar-powered thermometer designed for ponds. It measures water temperature using solar energy, making it an eco-friendly choice. Ideal for pond enthusiasts, it floats on water and serves as an essential pond accessory.
Type Solar pond thermometer
Dimensions (L x W x H) 80 x 80 x 135 mm
Height 135mm
Length 80mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot