FIAP 2980 POND HEAT ACTIVE Heater & Monitor Adjustable Frost Protection

Image Representative of Range

FIAP 2980 POND HEAT ACTIVE Heater & Monitor Adjustable Frost Protection

MPN
2980
Brand
FIAP
EAN-13
4260063162220
Order Code
11-8586
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £158.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The FIAP POND HEAT ACTIVE heater is a reliable pond de-icer with dimensions of 230 mm in diameter and 170 mm in height. Designed for efficient pond frost protection, this heating rod helps maintain water temperature in garden ponds. It is ideal for pond landscape designs that require consistent freeze protection during colder months.
Type Pond heater
Cable Length 10m
Diameter 230mm
Dimensions (Ø x H) 230 mm x 170 mm
Height 170mm
Operating Voltage 230V
Power Consumption 100 / 200 / 300W
Weight 930g

Reviews

Be the first to submit a review

Trustpilot