FIAP 2974 AIR ACTIVE SOLAR SET 150 Pond Air Pump 150 l/h Solar Powered

Image Representative of Range

FIAP 2974 AIR ACTIVE SOLAR SET 150 Pond Air Pump 150 l/h Solar Powered

MPN
2974
Brand
FIAP
EAN-13
4260063166112
Order Code
11-8585
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The FIAP Air Active Solar SET 150 is a solar-powered pond air pump with a flow rate of 150 litres per hour. It serves as an efficient pond aerator and oxygenator, ensuring proper oxygen levels for aquatic life. Ideal for maintaining small to medium-sized garden ponds, it provides eco-friendly aeration without the need for electrical connections.
Type Solar pond air pump
Cable Length 5m
IP Rating IP44
Max. air volume 150 l/h
Misc Attribute Solar Kit 150
Operating Voltage 7.8V
Power Consumption 1.5W

Reviews

Be the first to submit a review

Trustpilot