FIAP 2955 Air Active OxyFlow: Powerful, Adjustable Pond Aerator with LED

MPN
2955
Brand
FIAP
EAN-13
4260063169496
Order Code
09-1474
Country of Origin
Germany
View Full Product Range (3)

Discontinued


Manufactured by FIAP, the 2955 Air Active OxyFlow is a pond aerator compressor capable of pumping 20,000 litres per hour. Its primary features include efficient aeration capabilities, making it ideal for maintaining healthy oxygen levels in ponds. This device is typically used to enhance water circulation and prevent stagnation in aquatic environments.
Type Pond air pump
Cable Length 10m
Colour Blue
Diameter 400mm
Dimensions (Ø x H) 400 mm x 243 mm
Height 243mm
Immersion depth 20cm
Max. air volume 20.000 l/h
Operating Voltage 230V
Power Consumption 115W
Weight 4.40kg

Trustpilot