FIAP 2784-1 UVC Spare Bulb 55W Algae & Bacteria Fighter, 9,000h Life

MPN
2784-1
Brand
FIAP
EAN-13
4260063164613
Order Code
09-1471
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FIAP UVC spare bulb, referenced as 2784-1, is a 55 W lighting component ideal for ultraviolet sterilisation applications. Manufactured by FIAP, it is designed for use in water purification systems to efficiently eliminate harmful microorganisms. The product is identified by the numbers 04260063164613 and 4260063164613.
Type UVC spare bulb
Dimensions (L x W x H) 515 x 38 x 38 mm
Height 38mm
Length 515mm
Max. power consumption 55W
Misc Attribute UVC spare bulb 55 W
Operating Voltage 230V
Weight 216g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot