FIAP 2782-1 UVC Spare Bulb 18W Fights Algae Bacteria Viruses Replace Annually

Image Representative of Range

FIAP 2782-1 UVC Spare Bulb 18W Fights Algae Bacteria Viruses Replace Annually

MPN
2782-1
Brand
FIAP
EAN-13
4260063164538
Order Code
11-8583
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FIAP UVC-Leuchtmittel 18 W is a spare bulb specifically designed by the manufacturer FIAP to provide reliable UVC light for sterilisation and purification purposes. Features include its 18-watt power capacity, making it ideal for use in various water treatment systems such as ponds or aquariums. This efficient UVC lamp helps maintain clean water by neutralising harmful microorganisms.
Type UVC spare bulb
Max. power consumption 18W
Misc Attribute UVC spare bulb 18 W
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot