FIAP 2717 Aqua Active Mini SET 3000: Fountain Pump, 3000 l/h, 3 Attachments

MPN
2717
Brand
FIAP
EAN-13
4260063160721
Order Code
09-1469
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £52.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

FIAP's Aqua Active Mini SET 3000 is a pond pump capable of delivering 3000 litres per hour. Its compact design is ideal for creating striking water features such as fountains. This versatile fountain pump offers reliable performance for garden ponds and small water displays.
Type Fountain pump
Cable Length 10.00m
Compatible with (details) Order No. 52 04 33
Dimensions (L x W x H) 265 x 120 x 195 mm
Height 195mm
IP Rating IPX8
Length 265mm
Max. delivery head 3.5m
Max. feed rate 3000 l/h
Operating Voltage 230V
Power Consumption 70W
Pressure connection 25 mm (1") IT
Weight 2.95kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot