FIAP 2712 Aqua Active Control Pump Controller, 800W, Energy Saving

MPN
2712
Brand
FIAP
EAN-13
4260063160486
Order Code
09-1465
Country of Origin
China

Discontinued


The FIAP Aqua Active Control Pump power controller is a compact device measuring 46 x 18 x 125 mm, designed by FIAP for efficient pump management. This controller features both power and speed regulation, optimizing performance in garden pond building and pond landscape applications. Ideal for enthusiasts and professionals in pond digging and pond design, the unit ensures efficient management of water flow in various pond settings.
Type Pump power controller
Colour Blue
Current Consumption 300W
Dimensions (L x W x H) 46 x 18 x 125 mm
Height 125mm
IP Rating IP44
Length 46mm
Operating Voltage 230V
Weight 385g
Width 18mm

Trustpilot