FIAP 2702 Aqua Active Pond Pump 8000 L/h, Skimmer Connect, Filter

MPN
2702
Brand
FIAP
EAN-13
4260063160639
Order Code
09-1464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £163.97 £139.37
10+ £135.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FIAP Aqua Active 8.000 pond pump delivers a flow rate of 8000 litres per hour. It includes a skimmer connector, enhancing its functionality in garden ponds. This pump is ideal for maintaining clean and healthy pond environments.
Type Pond pump
Cable Length 10.00m
Compatible with (details) Order no. 52 04 36
Dimensions (L x W x H) 380 x 300 x 160 mm
Fountain pump features incl. skimmer connector
Height 160mm
IP Rating IPX8
Length 380mm
Max. delivery head 4.5m
Max. feed rate 8000 l/h
Operating Voltage 230V
Power Consumption 95W
Weight 6.4kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot