FIAP 2701 Aqua Active Pond Pump 6000 l/h, Skimmer, Dirty Water, Energy-Saving

MPN
2701
Brand
FIAP
EAN-13
4260063160622
Order Code
09-1463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £143.14 £121.67
10+ £118.02
50+ £117.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FIAP Aqua Active 6.000 is a reliable pond pump capable of a flow rate of 6000 litres per hour. It includes a skimmer connector, making it ideal for maintaining clean and vibrant water gardens and fish ponds. Designed for performance and efficiency, this pump is well-suited for ensuring healthy aquatic environments.
Type Pond pump
Cable Length 10.00m
Compatible with (details) Order no. 52 04 35
Dimensions (L x W x H) 380 x 300 x 160 mm
Flow Rate 6000 l/h
Fountain pump features incl. skimmer connector
Height 160mm
IP Rating IPX8
Length 380mm
Max. delivery head 3.7m
Max. feed rate 6000 l/h
Maximum Delivery Head 3.7m
Power Consumption 65W
Weight 5.8kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot