FIAP 2700 Aqua Active Pond Pump 4500 l/h, Skimmer Connect, Energy-Saving

MPN
2700
Brand
FIAP
EAN-13
4260063160615
Order Code
09-1462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £128.08 £108.87
10+ £105.60
50+ £105.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The FIAP Aqua Active 4.500 is a pond pump with a flow rate of 4500 litres per hour. It includes a skimmer connector for efficient pond water management. This pump is suitable for use in garden ponds to help maintain clear and healthy water conditions.
Type Pond pump
Cable Length 10.00m
Compatible with (details) Order no. 52 04 34
Dimensions (L x W x H) 380 x 300 x 160 mm
Fountain pump features incl. skimmer connector
Height 160mm
IP Rating IPX8
Length 380mm
Max. delivery head 2.6m
Max. feed rate 4500 l/h
Operating Voltage 230V
Power Consumption 35W
Weight 5.8kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot