FIAP 2300 Pond Basket ACTIVE, Plastic, 110x110mm, Ideal for Pond Plants

MPN
2300
Brand
FIAP
EAN-13
4260063162107
Order Code
09-1457
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The FIAP Pond Basket Active 110 x 110 mm is a pond planting basket designed for garden pond building and landscape design. With dimensions of 110 x 110 x 110 mm, it is suitable for holding aquatic plants in pond scenery. This product is ideal for those involved in pond digging and creating garden pond designs.
Type Pond planting basket
Colour Black
Dimensions (L x W x H) 110 x 110 x 110 mm
Height 110mm
Length 110mm
Weight 36g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot