Fiamm FG20341 VRLA AGM Battery 12V 3.4Ah Maintenance-Free Low Self-Discharge

MPN
FG20341
Brand
Fiamm
EAN-13
4042883233836
Order Code
09-1455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 22/11/2026

The Fiamm FG20341 is a 12V 3.4Ah lead acid battery known for its AGM technology and maintenance-free operation. It features low self-discharge levels and 4.8 mm blade terminals. Ideal for emergency lighting, security systems, and backup power applications.
Type VRLA
Capacity 3.4Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 65mm
Dimensions 134 x 66 x 65mm
Height 66mm
Misc Attribute PB-12-3,4-4,8
Rechargeable Yes
VDS certification No
Weight 1300g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot