Fiamm FG20121 VRLA Battery 12V 1.2Ah Maintenance-Free Low Self-Discharge

MPN
FG20121
Brand
Fiamm
EAN-13
4042883121713
Order Code
09-1454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 247 available12 due on 30/10/2026

The Fiamm FG20121 is a maintenance-free VRLA lead acid battery with low self-discharge levels, measuring 97 x 57 x 48 mm. It features a 4.8 mm blade terminal and is VDS certified, making it highly reliable for uninterrupted power supply applications. This 12 V, 1.2 Ah battery is ideal for alarms, emergency lighting, and backup power systems.
Type VRLA
Capacity 1.2Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 48mm
Dimensions 97 x 57 x 48mm
Height 57mm
Misc Attribute Pb-12-1,2-4,8
Rechargeable Yes
VDS certification Yes
VdS No. G 191098
Weight 540g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot