Fiamm FG11201 PB-6-12 AGM Battery 6V 12Ah Maintenance-Free VDS Cert.

MPN
FG11201
Brand
Fiamm
EAN-13
4042883085817
Order Code
09-1453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.75
10+ £28.47
50+ £27.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/10/2026

The Fiamm PB-6-12 is a VRLA lead acid battery, offering a 6 V and 12 Ah capacity with maintenance-free operation and low self-discharge levels. With dimensions of 151 x 99 x 50 mm and a VDS certificate, it features a 4.8 mm blade terminal. This battery is suitable for backup power supplies, emergency lighting, and security systems.
Type VRLA
Capacity 12Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 50mm
Dimensions 151 x 99 x 50mm
Height 99mm
Misc Attribute PB-6-12
Rechargeable Yes
VDS certification Yes
VdS No. G 192001
Weight 1800g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot